Fein 71293863000 Multimaster AMM 500 Plus Cordless Tool 18V 33-Piece Set

MPN
71293863000
Brand
Fein
EAN-13
4014586895345
Order Code
03-1253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £220.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Fein Multimaster AMM 500 Plus Top is a cordless multifunction tool designed for versatility and convenience. This multi-purpose tool, model number 71293863000, includes 33 accessories and a case but does not come with a battery or charger. Ideal for cutting, sanding, and scraping tasks, it is suitable for various DIY projects and professional applications.
Type Cordless multifunction tool
Supply 18V
Colour Multicolour
Number of power packs included 0
Oscillation Rate 11000 - 18500 /min
Rack size 483 mm (19")
Weight 1.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot