Fein 63901054010 SUPRA SKE Quick-action Drill Chuck 3-16mm QuickIN Plus

Image Representative of Range

Fein 63901054010 SUPRA SKE Quick-action Drill Chuck 3-16mm QuickIN Plus

MPN
63901054010
Brand
Fein
EAN-13
4014586365176
Order Code
11-8511
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein Quick-action drill chuck 63901054010 features efficient and rapid drill bit changes with its easy-to-use design. As a tool holder, it is ideal for professional drilling applications requiring precision and speed. Suitable for various drilling tasks, this chuck ensures secure grip and minimal downtime.
Clamping Range 3 - 16mm

Reviews

Be the first to submit a review

Trustpilot