Fein 63717188011 Detail Sander Grit 120 20 pieces 51x37mm Hook-and-Loop

Image Representative of Range

Fein 63717188011 Detail Sander Grit 120 20 pieces 51x37mm Hook-and-Loop

MPN
63717188011
Brand
Fein
EAN-13
4014586208510
Order Code
11-8475
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Fein manufactures the 63717188011 Detail sander, featuring unperforated grinding discs with a grit size of 120, measuring 51 mm by 37 mm, and comes as a set of 20 pieces. These grinder accessories are ideal for precision sanding tasks, providing efficient results in detailed woodworking or metalworking projects. Typically used in grinding applications, this product enhances the performance of detail sanders in various professional and DIY environments.
Type Detail sander
Grit Size 120
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot