Fein 63717185016 Detail Sander Grit 60 Unperforated 51x37mm 20pieces

Image Representative of Range

Fein 63717185016 Detail Sander Grit 60 Unperforated 51x37mm 20pieces

MPN
63717185016
Brand
Fein
EAN-13
4014586208480
Order Code
11-8472
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fein manufactures the 63717185016 Detail Sander, an unperforated grinding disc with a grit size of 60, measuring 51 mm by 37 mm and available in a pack of 20 pieces. This grinder accessory is designed for precision sanding tasks, offering efficient surface preparation and finishing. Ideal for intricate work, it's commonly used in woodworking and metalworking projects.
Type Detail sander
Grit Size 60
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot