Fein 63717184012 Detail Sander Grit 40 51x37mm 20pieces Corundum Hook-loop

Image Representative of Range

Fein 63717184012 Detail Sander Grit 40 51x37mm 20pieces Corundum Hook-loop

MPN
63717184012
Brand
Fein
EAN-13
4014586208473
Order Code
11-8471
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fein manufactures the 63717184012 detail sander, featuring unperforated grinding discs with a grit size of 40, measuring 51 mm x 37 mm. This product, available in a pack of 20, falls under grinder accessories and is designed for precision grinding tasks. Ideal for detailed sanding work, it is commonly used in woodworking and surface finishing applications.
Type Detail sander
Grit Size 40
Width 37mm
Length 51mm
Dim (L x W) 51 mm x 37 mm
Total dimensions 37 x 51 x 51mm
Uses Wood, Metal, Solder joints, FRP, Plastic, Paint, Putty and Leather

Reviews

Be the first to submit a review

Trustpilot