Fein 33901680010 ZG L-Boxx Tool Box Empty 358x445x152mm Durable Design

MPN
33901680010
Brand
Fein
EAN-13
4014586460956
Order Code
03-1090
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Fein Werkzeugkoffer ZG_L-Boxx 136 is an empty toolbox featuring dimensions of 358 x 445 x 152 mm. Manufactured by Fein, it is designed to securely organise and store various tools. Ideal for both professional and personal use, this robust container ensures mobility and easy access to your equipment.
Type Tool box (empty)
Height 152mm
Length 358mm
Width 445mm
Colour Orange
Material Plastic
Car phone holder features Splashproof
Dim (L x W x H) 358 x 445 x 152 mm
Factory colour Orange
Max. load Capacity 25kg
Volume 13l

Reviews

Be the first to submit a review

Trustpilot