FCI Pin Headers Receptacles (standard) 616626

FCI Brand: FCI
FCI SIL sockets are electronic components characterised by having multiple rows of pins for connecting various circuit parts.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pins per row No. of Rows Case Material Connection Connector orientation Connector Type Contact Finish CS Dim Factory colour Height Industrial packaging Maximum Temperature Min. temperature Misc Attribute Pin length (PCB) Pin Ø Separable Socket depth
FCI 87606-304LF SIL Socket 2 Rows 4 Pins/Row 1pc
FCI 87606-304LF SIL Socket 2 Rows 4 Pins/Row 1pc
Standard range
Order code: 03-0985
MPN: 87606-304LF

Despatched within 4 working days - 200 in stock
5+ £1.50
Price per unit Ex VAT
8 4 1 Thermoplastic UL94V-O Print Perpendicular (to the PCB) Power strip, straight Gold plated 2.54mm (W x H) 5.08 mm x 8.5 mm Blue 8.5mm No +125°C -65°C Dubox / PV / Bergstik 2.90mm 0.60mm No 2.6mm
FCI 87606-305LF SIL Socket Standard 2 Rows 5 Pins/Row 1pc
FCI 87606-305LF SIL Socket Standard 2 Rows 5 Pins/Row 1pc
Standard range
Order code: 03-0986
MPN: 87606-305LF

Despatched within 4 working days - 13 in stock
5+ £1.09
Price per unit Ex VAT
10 5 1 Thermoplastic UL94V-O Print Perpendicular (to the PCB) Power strip, straight Gold plated 2.54mm (W x H) 5.08 mm x 8.5 mm Blue 8.5mm No +125°C -65°C Dubox / PV / Bergstik 2.90mm 0.60mm No 2.6mm
FCI 87606-310LF SIL Socket 2 Rows 10 Pins Per Row Standard 1Pc
FCI 87606-310LF SIL Socket 2 Rows 10 Pins Per Row Standard 1Pc
Standard range
Order code: 03-0988
MPN: 87606-310LF

Despatched within 4 working days - 260 in stock
2+ £2.39
115+ £2.22
Price per unit Ex VAT
20 10 1 Thermoplastic UL94V-O Print Perpendicular (to the PCB) Power strip, straight Gold plated 2.54mm (W x H) 5.08 mm x 8.5 mm Blue 8.5mm No +125°C -65°C Dubox / PV / Bergstik 2.90mm 0.60mm No 2.6mm


Trustpilot