FCI 87606-308LF SIL Socket 2 Rows 8 Pins per Row Standard

Image Representative of Range

FCI 87606-308LF SIL Socket 2 Rows 8 Pins per Row Standard

MPN
87606-308LF
Brand
FCI
EAN-13
2050003703970
Order Code
03-0987
Country of Origin
France
View Full Product Range (4)

Discontinued


The FCI SIL socket, part number 87606-308LF, is a standard 2-row socket with 8 pins per row, manufactured by FCI. It features durable construction suitable for reliable connections in electronic circuits. This product is typically used in data and telecommunications applications for connecting various electronic modules.
No. of Rows 1
No. of Ways 16
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5.08 mm x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Pin length (PCB) 2.90mm
Pin Ø 0.60mm
Pins per row 8
Separable No
Socket depth 2.6mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Trustpilot