FCI 87606-310LF SIL Socket 2 Rows 10 Pins Per Row Standard 1Pc

Image Representative of Range

FCI 87606-310LF SIL Socket 2 Rows 10 Pins Per Row Standard 1Pc

MPN
87606-310LF
Brand
FCI
EAN-13
2050003703994
Order Code
03-0988
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.39
115+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The FCI SIL socket, manufactured by FCI, features two rows with ten pins per row, denoted by the part number 87606-310LF. This standard receptacle, part of the Dubox / PV / Bergstik range, is typically used in electronic circuit boards for secure and reliable connections. Common applications include use in telecommunications and data communication systems.
No. of Rows 1
No. of Ways 20
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5.08 mm x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Pin length (PCB) 2.90mm
Pin Ø 0.60mm
Pins per row 10
Separable No
Socket depth 2.6mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot