FCI 87606-304LF SIL Socket 2 Rows 4 Pins/Row 1pc

Image Representative of Range

FCI 87606-304LF SIL Socket 2 Rows 4 Pins/Row 1pc

MPN
87606-304LF
Brand
FCI
EAN-13
2050003704359
Order Code
03-0985
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

FCI, a well-known manufacturer, produces the SIL socket 87606-304LF featuring two rows with four pins each. This compact and reliable receptacle is part of the Dubox / PV / Bergstik series, known for its robust construction and standard connectivity. It is typically used in electronic applications requiring secure and efficient electrical connections.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5.08 mm x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Pin length (PCB) 2.90mm
Pin Ø 0.60mm
Pins per row 4
Separable No
Socket depth 2.6mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot