FCI 87606-305LF SIL Socket Standard 2 Rows 5 Pins/Row 1pc

Image Representative of Range

FCI 87606-305LF SIL Socket Standard 2 Rows 5 Pins/Row 1pc

MPN
87606-305LF
Brand
FCI
EAN-13
2050003702850
Order Code
03-0986
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The FCI SIL socket, model number 87606-305LF, is manufactured by FCI and features two rows with five pins per row. It belongs to the Dubox / PV / Bergstik series known for its robust receptacles. This component is typically used in electronic applications requiring reliable connections in compact spaces.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5.08 mm x 8.5 mm
Factory colour Blue
Height 8.5mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Pin length (PCB) 2.90mm
Pin Ø 0.60mm
Pins per row 5
Separable No
Socket depth 2.6mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot