FCI D Sub D-SUB pin strip 616584

FCI Brand: FCI
The FCI parts, including DE09P064HTXLF, DE09P064TXLF, DE09P065TXLF, and others, comprise a range of d-sub pin strip connectors, each featuring nine pins, designed for 180
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket Plating Material Contact Material Misc Attribute No. of Rows Temperature Range No. of Ways Mounting Direction Connection Angle Number of pins Type
FCI DE09P064HTXLF D-Sub Pin Strip 9 Pins 180° Solder Bucket
FCI DE09P064HTXLF D-Sub Pin Strip 9 Pins 180° Solder Bucket
Standard range
Order code: 03-1074
MPN: DE09P064HTXLF

Despatched within 4 working days - 366 in stock
10+ £0.718
Price per unit Ex VAT
Solder bucket Tin SUB-D 9 180 Degree 180° 9 D-SUB pin strip
FCI DE09P064TXLF D-SUB Pin Strip 180° 9 Pins Solder Bucket 1pc
FCI DE09P064TXLF D-SUB Pin Strip 180° 9 Pins Solder Bucket 1pc
Standard range
Order code: 03-1075
MPN: DE09P064TXLF

Despatched within 4 working days - 698 in stock
10+ £0.570
25+ £0.475
50+ £0.396
100+ £0.373
250+ £0.364
Price per unit Ex VAT
Solder bucket Plug, straight Gold on nickel Copper alloy D-SUB 2 -55 - 125°C 9 180 Degree 180° 9 D-SUB pin strip
FCI DE09P065TXLF D-SUB Pin Strip 9 Pins 180° Solder Bucket 1pc
FCI DE09P065TXLF D-SUB Pin Strip 9 Pins 180° Solder Bucket 1pc
Standard range
Order code: 03-1076
MPN: DE09P065TXLF

Despatched within 4 working days - 223 in stock
5+ £1.43
10+ £1.14
50+ £1.13
Price per unit Ex VAT
Solder bucket Plug, straight Gold on nickel Copper alloy D-SUB 2 -55 - 125°C 9 180 Degree 180° 9 D-SUB pin strip
FCI DE09P364TXLF D-SUB Pin Strip 9 Pins 180° Solder 1 Piece
FCI DE09P364TXLF D-SUB Pin Strip 9 Pins 180° Solder 1 Piece
Order code: 03-1077
MPN: DE09P364TXLF
5+ £1.13
25+ £0.931
Price per unit Ex VAT
Solder pins Plug, straight Gold on nickel Copper alloy D-SUB 2 -55 - 125°C 9 180 Degree 180° 9 D-SUB pin strip

Trustpilot