FCI DE09P064HTXLF D-Sub Pin Strip 9 Pins 180° Solder Bucket

Order Code:

03-1074

Brand: FCI MPN: DE09P064HTXLF EAN-13: 2050005836904
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
221 in stock, despatched in 4 working days

FCI produces the DE09P064HTXLF D-sub pin strip, featuring nine pins and a 180° solder bucket design. This connector is ideal for creating secure and reliable data or signal connections in telecommunications and industrial equipment. Its robust construction makes it suitable for demanding environments typically found in electronic and control systems.
Type D-SUB pin strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute SUB-D

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot