FCI DE09P364TXLF D-SUB Pin Strip 9 Pins 180° Solder 1 Piece

Image Representative of Range

FCI DE09P364TXLF D-SUB Pin Strip 9 Pins 180° Solder 1 Piece

Order Code:

03-1077

Brand: FCI MPN: DE09P364TXLF EAN-13: 2050003700498
Qty Unit Price (Ex VAT)
5+ £0.948
25+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The FCI D-SUB DE09P364TXLF is a D-sub pin strip with 9 solder pins designed for reliable electrical connections. It features a 180° orientation, suitable for various data communication applications. This connector is commonly used in computer peripherals and communication equipment.
Type D-SUB pin strip
Plug / Socket Plug, straight
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot