FCI DE09P065TXLF D-SUB Pin Strip 9 Pins 180° Solder Bucket 1pc

Image Representative of Range

FCI DE09P065TXLF D-SUB Pin Strip 9 Pins 180° Solder Bucket 1pc

Order Code:

03-1076

Brand: FCI MPN: DE09P065TXLF EAN-13: 2050003699310
Qty Unit Price (Ex VAT)
5+ £0.846
10+ £0.750
50+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
137 in stock, despatched in 4 working days

The FCI D-SUB DE09P065TXLF is a D-sub pin strip with 9 pins, featuring a 180-degree configuration and solder bucket termination. Manufactured by FCI, this connector offers reliable performance for interfacing applications. Typical uses include data transmission in computing, telecommunication, and networking equipment.
Type D-SUB pin strip
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot