FCI DE09P064TXLF D-SUB Pin Strip 180° 9 Pins Solder Bucket 1pc

Image Representative of Range

FCI DE09P064TXLF D-SUB Pin Strip 180° 9 Pins Solder Bucket 1pc

Order Code:

03-1075

Brand: FCI MPN: DE09P064TXLF EAN-13: 2050003699952
Qty Unit Price (Ex VAT)
10+ £0.410
25+ £0.390
50+ £0.370
100+ £0.360
250+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
388 in stock, despatched in 4 working days

The FCI D-SUB DE09P064TXLF is a 9-pin D-SUB connector featuring a solder bucket design for secure connections. This pin strip is typically utilised in data communication applications, offering reliable performance and a standard 180° configuration. It is often employed in computers and networking equipment to facilitate smooth signal transmission.
Type D-SUB pin strip
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot