Fastron 1206AS-2R2K RF choke SMD 1206 2200 nH 0.28 A surface mount inductors

MPN
1206AS-2R2K
Brand
Fastron
EAN-13
2050001169013
Order Code
16-3016
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Fastron 1206AS-2R2K, the designated moving coil meters device, is a surface-mount RF choke designed specifically for applications where compact size and reliable inductance are paramount. This model features a standard 1206 package, offering an inductance of 2200 nH and capable of handling a maximum current of 0.28 A, representing a balance between size and electrical performance. It is ideal for use in RF signal filtering applications, impedance matching in RF circuits, and noise suppression in high-frequency circuits where space is limited. The precise engineering allows for efficient performance in telecommunications, wireless transmitters, and broadband circuitries, making it a versatile component suitable for complex electronic assemblies.
Type 1206
Content 1
Dimensions (L x W x H) 2.5 x 4.0 x 1.5 mm
Height 1.5mm
Inductance (L) 2200nH
Length 2.5mm
Material Ceramic
Material (details) Ceramic
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 0.28A
Product Type RF choke (RFC)
Sample rate 35MHz
Tolerance ± 5%
Tolerance ± 10%
Width 4.0mm

Reviews

Be the first to submit a review

Trustpilot