Fastron 1206 656936

Weidmuller Brand: Weidmuller
Fastron surface mount inductors are electronic components designed for RF choke applications, featuring varying inductance and current ratings.
Description Image Product Buy Pricing (Ex VAT) Inductance (L) Nominal Current Sample rate Type Content Dimensions Height Length Material Material (details) Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type Tolerance Tolerance ± Width
Fastron 1206AS-068K RF choke SMD 1206 68 nH 0.9 A 1 pc Surface Mount Inductor
Fastron 1206AS-068K RF choke SMD 1206 68 nH 0.9 A 1 pc Surface Mount Inductor
Order code: 16-3015
MPN: 1206AS-068K
25+ £0.184
Price per unit Ex VAT
68nH 0.9A 100MHz 1206 1 (L x W x H) 2.5 x 4.0 x 1.5 mm 1.5mm 2.5mm Ceramic Ceramic +150°C +150°C -40°C -40°C RF choke (RFC) ± 5% 10% 4.0mm
Fastron 1206AS-2R2K RF choke SMD 1206 2200 nH 0.28 A surface mount inductors
Fastron 1206AS-2R2K RF choke SMD 1206 2200 nH 0.28 A surface mount inductors
Standard range
Order code: 16-3016
MPN: 1206AS-2R2K

Despatched within 4 working days - 44 in stock
20+ £0.245
Price per unit Ex VAT
2200nH 0.28A 35MHz 1206 1 (L x W x H) 2.5 x 4.0 x 1.5 mm 1.5mm 2.5mm Ceramic Ceramic +150°C +150°C -40°C -40°C RF choke (RFC) ± 5% 10% 4.0mm

Trustpilot