FASTECH T0605099991125 Hook-and-Loop Tape 25000x50mm Black 25m

MPN
T0605099991125
Brand
Fastech
EAN-13
7640108883766
Order Code
11-8250
Country of Origin
Switzerland
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® T0605099991125 is a black hook-and-loop tape measuring 25,000 mm in length and 50 mm in width, ideal for bundling and organising items. This durable and reusable fastening solution is perfect for managing cables and securing equipment. Its versatile design allows for easy application in various settings, such as offices, workshops, and homes.
Type Hook-and-loop tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot