FASTECH T0602013391125 Hook-and-Loop Tape 25m x 20mm Red for Bundling

MPN
T0602013391125
Brand
Fastech
EAN-13
7640108884268
Order Code
11-8240
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £32.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fastech® T0602013391125 Hook-and-loop tape is 25 metres long and 20 mm wide, designed for bundling applications. Its main features include a red colour and a strong adhesive capability, making it ideal for securing cables or organising items. Typical uses include cable management in offices or workshops and temporary strapping solutions.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Red
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot