Christmas Opening Hours and Delivery Dates here
FASTECH T0602003351125 Hook-and-Loop Tape 25000x20mm Green 25m

FASTECH T0602003351125 Hook-and-Loop Tape 25000x20mm Green 25m

Order Code:

11-8238

Brand: Fastech MPN: T0602003351125 EAN-13: 7640108884244

Discontinued


FASTECH® hook-and-loop tape T0602003351125 is a green, 25-metre roll with a 25000 mm length and 20 mm width, ideal for bundling tasks. This versatile fastening solution securely holds cables and similar items in place. Typical applications include organising and managing cords, cables, and wires neatly and efficiently.
Type Hook-and-loop tape
Width 20mm
Length 25000mm
Colour Green
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Max. temperature +80°C
Min. temperature -20°C

Trustpilot