FASTECH T0601500001125 Hook-and-Loop Tape White 25000x15mm 25m

MPN
T0601500001125
Brand
Fastech
EAN-13
7640108883803
Order Code
11-8231
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech® manufactures a hook-and-loop tape, model T0601500001125, which is 25,000 mm in length and 15 mm in width, available in white. This product is ideal for bundling applications, providing a reusable and flexible fastening solution. It is commonly used in organising cables, securing items for transport, and general purpose fastening tasks.
Type Hook & Loop Tape
Width 15mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 15 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot