FASTECH T0205099990225 Hook-and-Loop Tape 25m x 50mm Black Acrylic

MPN
T0205099990225
Brand
Fastech
EAN-13
7640108887627
Order Code
11-8221
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £94.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Fastech® T0205099990225 hook-and-loop tape is a 25-metre-long black tape with a hook pad measuring 25000 mm by 50 mm, featuring an acrylic adhesive backing. Manufactured by Fastech®, this product is designed for secure fastening and easy application in various settings, such as home organisation or industrial use. It is ideal for applications requiring a reliable and repeatable adhesive solution.
Type Hook & Loop Tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature stick-on (acrylic adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +110°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot