Christmas Opening Hours and Delivery Dates here
FASTECH T0202500000325 Hook-and-loop Tape 25m White Hotmelt Adhesive

FASTECH T0202500000325 Hook-and-loop Tape 25m White Hotmelt Adhesive

Order Code:

11-8215

Brand: Fastech MPN: T0202500000325 EAN-13: 7640108887054

Discontinued


FASTECH® manufactures the T0202500000325, a white hook-and-loop tape that measures 25000 mm in length and 25 mm in width, with a hot melt adhesive backing. This product is ideal for temporary or permanent fastening solutions in home, office, or industrial settings. Its robust adhesive and versatile fastening capability make it suitable for a broad range of applications requiring reliable adhesion and easy removal.
Type Hook-and-loop tape
Width 25mm
Length 25000mm
Colour White
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature stick-on (hot melt adhesive)
Max. temperature +80°C
Min. temperature -5°C

Trustpilot