FASTECH T0103899990325 Hook-and-Loop Tape 25m x 38mm BlaC.K Hotmelt

MPN
T0103899990325
Brand
Fastech
EAN-13
7640108886941
Order Code
11-8206
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® manufactures the T0103899990325 hook-and-loop tape with black colour and dimensions of 25000 mm by 38 mm. This product, with a hot melt adhesive backing, serves for various attachment needs. It is typically used in applications requiring secure and adjustable fastening solutions, like in organising cables or attaching fabrics.
Type Hook-and-loop tape
Width 38mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 38 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot