FASTECH T0101699990325 Hook-and-loop Tape 25m x 16mm BlaC.K Hot Melt

MPN
T0101699990325
Brand
Fastech
EAN-13
7640108886866
Order Code
11-8196
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £23.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Fastech® manufactures the T0101699990325 hook-and-loop tape, designed with a hot melt adhesive for reliable attachment. This black loop pad measures 25,000 mm in length and 16 mm in width, suitable for extensive fastening needs. Typical applications include crafts, home repairs, and organisational projects where secure and adjustable fastening is required.
Type Hook-and-loop tape
Width 16mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot