FASTECH T0101699990225 Hook-and-Loop Tape Black 25m x 16mm Acrylic Adhesive

MPN
T0101699990225
Brand
Fastech
EAN-13
7640108887375
Order Code
11-8195
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £34.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® offers the T0101699990225 hook-and-loop tape stick-on loop pad, measuring 25000 mm by 16 mm in black. It features an acrylic adhesive backing, allowing for secure attachment on various surfaces. This versatile product is typically used for fastening applications across home, office, and industrial settings.
Type Hook & Loop Tape
Width 16mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop feature stick-on (acrylic adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +110°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot