FASTECH F101-25-300M Hook-and-Loop Tape 300x25mm Black/Red 5 Pack

MPN
F101-25-300M
Brand
Fastech
EAN-13
7640108887252
Order Code
02-9987
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fastech® F101-25-300M hook-and-loop tape is a versatile fastening solution, measuring 300 mm in length and 25 mm in width. Available in black with a red strap, it is ideal for securing cables or bundling items. With five pieces included, this durable Velcro fastener is perfect for organisational and storage needs.
Type Hook & Loop Tape
Width 25mm
Length 300mm
Colour Black/Red
Dimensions (L x W) 300 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot