FASTECH B50-STD-H-081405 Hook-and-loop Tape 5m x 50mm Light Grey

Order Code:

02-9966

Brand: Fastech MPN: B50-STD-H-081405 EAN-13: 7640108888815

Discontinued


Fastech® produces the B50-STD-H-081405 hook-and-loop tape, offering a 5-metre long and 50 mm wide sew-on loop pad in light grey. The product is ideal for various fastening applications in textiles, crafts, and DIY projects. Known for its reliability and ease of use, it provides an effective solution for temporary or adjustable closures.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Light grey
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot