FASTECH B50-STD-H-020810 Loop Tape Sew-On 10m x 50mm Yellow

MPN
B50-STD-H-020810
Brand
Fastech
EAN-13
7640108889348
Order Code
02-9961
Country of Origin
Switzerland

Discontinued


Fastech® B50-STD-H-020810 hook-and-loop tape features a sew-on loop pad in a vibrant yellow colour, measuring 10 metres in length and 50 millimetres in width. This durable velcro product is ideal for a variety of applications including securing fabrics, crafts, and DIY projects. Its reliable fastening mechanism makes it a versatile choice for both industrial and domestic use.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Yellow
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Maximum Temperature +140°C

Trustpilot