FASTECH B50-STD-H-000010 Sew-On Hook-and-Loop Tape 10m x 50mm White

Order Code:

02-9959

Brand: Fastech MPN: B50-STD-H-000010 EAN-13: 7640108886217

Discontinued


The FASTECH® B50-STD-H-000010 Hook-and-loop tape is a sew-on loop pad measuring 10 metres in length and 50 millimetres in width, available in white. Produced by FASTECH®, it is designed for versatile attachment applications, offering durable and secure fastening. Ideal for use in textiles, upholstery, and crafts, this velcro product provides reliable and reusable fastening solutions.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot