FASTECH B25-STD081405 Hook-and-loop Sew-on Tape 5m x 25mm Light Grey

Order Code:

02-9943

Brand: Fastech MPN: B25-STD081405 EAN-13: 7640108888518

Discontinued


Fastech® manufactures the B25-STD081405 hook-and-loop tape, which measures 5 metres in length and 25 millimetres in width, and comes in a light grey colour. This Velcro product is ideal for sewing applications where a reliable fastening solution is needed. It is commonly used in textiles or home projects requiring adjustable and reusable closures.
Type Hook-and-loop tape
Width 25mm
Length 5m
Colour Light grey
Dimensions (L x W) 5 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Max. temperature +140°C

Trustpilot