FASTECH B25-SKL02000010 Hook-and-Loop Tape 10m x 25mm White Hotmelt

MPN
B25-SKL02000010
Brand
Fastech
EAN-13
7640108885975
Order Code
02-9935
Country of Origin
Switzerland

Discontinued


Fastech® B25-SKL02000010 is a white hook-and-loop tape featuring a hot melt adhesive. This 10 m x 25 mm hook pad is ideal for securing items in both domestic and industrial settings. Common applications include fastening for clothing, equipment, and various DIY projects.
Type Hook-and-loop tape
Width 25mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Trustpilot