Faithfull TT007F HSS Turning Chisel 15mm Diamond Point Scraper

MPN
TT007F
Brand
Faithfull
EAN-13
5023969257778
Order Code
95-7897
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull turning chisels for use on woodturning lathes.

Manufactured from high-speed steel (HSS), these chisels will perform well in both hard and soft woods. They maintain a sharp cutting edge much longer than their carbon steel equivalents, requiring less time being resharpened

They are fitted with full sized contoured walnut wood handles for user comfort and brass ferrules.

Overall length: 410 mm.

Length of blade: 160 mm.

Size: 15 mm Diamond Point Scraper for incised line decoration.


Type Turning chisel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot