Faithfull SVRF0210 Handled Round Second Cut Engineers File 250mm (10in)

MPN
SVRF0210
Brand
Faithfull
EAN-13
5023969289588
Order Code
95-8889
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm 250mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithful Round Second Cut Engineers File is ideal for filing circular openings or concave surfaces and slightly tapered towards the point, with a double cut finish. For professional and frequent DIY use, fitted with a comfortable handle.

Second Cut: approx. 36 teeth per 25mm (Medium).

Cut round second
Blade Length: 250mm (10in)
Blade Width: 9mm (5/16in)


Type File
Length 250mm
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot