Handled Round Second Cut Engineers File 150mm (6in)

Faithfull Brand: Faithfull

This Faithful Round Second Cut Engineers File is ideal for filing circular openings or concave surfaces and slightly tapered towards the point, with a double cut finish. For professional and frequent DIY use, fitted with a comfortable handle.

Second Cut: approx. 36 teeth per 25mm (Medium).

The FAIFIRSC6 Engineers' File has the following specifications:
Cut: Round Second.
Blade Length: 150mm (6in).
Blade Width: 6mm (1/4in).

Description Image Product Buy Pricing (Ex VAT) Length Type Shape Number of Pieces
Faithfull SVRF0206 Handled Round Second Cut Engineers File 150mm (6in)
Faithfull SVRF0206 Handled Round Second Cut Engineers File 150mm (6in)
Standard range
Order code: 95-8887
MPN: SVRF0206

Despatched within 2 working days - 20 in stock
1+ £5.45
Price per unit Ex VAT
150mm File Round 1
Faithfull SVRF0208 Handled Round Second Cut Engineers File 200mm (8in)
Faithfull SVRF0208 Handled Round Second Cut Engineers File 200mm (8in)
Standard range
Order code: 95-8888
MPN: SVRF0208

Despatched within 2 working days - 20 in stock
1+ £6.55
Price per unit Ex VAT
200mm File Round 1
Faithfull SVRF0210 Handled Round Second Cut Engineers File 250mm (10in)
Faithfull SVRF0210 Handled Round Second Cut Engineers File 250mm (10in)
Standard range
Order code: 95-8889
MPN: SVRF0210

Despatched within 2 working days - 5 in stock
1+ £8.45
Price per unit Ex VAT
250mm File Round 1
Faithfull SVRF0212 Handled Round Second Cut Engineers File 300mm (12in)
Faithfull SVRF0212 Handled Round Second Cut Engineers File 300mm (12in)
Standard range
Order code: 95-8890
MPN: SVRF0212

Despatched within 2 working days - 4 in stock
1+ £5.99
Price per unit Ex VAT
300mm File Round 1

Trustpilot