Faithfull RPA01-01-5 Anvil 5kg

MPN
RPA01-01-5
Brand
Faithfull
EAN-13
5023969008356
Order Code
97-9248
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.16 £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Faithfull Anvil is made from Spheroidal graphite (SG) ideal for flattening or shaping most types of metals. Suitable for bench mounting, the anvil features a single Bick and a rectangular working surface measuring 115 x 68mm (W x D).

Specifications:

Overall Dimensions: 215 x 102 x 112mm (W x D x H).
Weight: 5kg.


Type Single bick anvil
Weight 5kg
Material Cast iron

Reviews

Be the first to submit a review

Trustpilot