Faithfull RI61-CS2PSBPWB No.4 Plane & No.60 1/2 Plane In Wooden Box

MPN
RI61-CS2PSBPWB
Brand
Faithfull
EAN-13
5023969226088
Order Code
95-8303
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £53.04 £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Faithfull Plane Set comes in a wooden storage box and provides the essentials you need for planing wood:

1 x No.4 Smoothing Plane, designed for smoothing and final finishing. Made with a quality grey cast iron body for strength and stability with precision ground base and sides for flatness and squareness. Machined seatings eliminate movement and blade judder. A lever cap with a brass locking screw secures the blade assembly and enables easy release for sharpening. Wooden handles and guidance knobs maximise user comfort. A solid brass blade adjustment nut completes the appeal of these traditional tools.

Cutter Width: 50mm.
Overall Length: 250mm.

1 x No.60 1/2 Block Plane with plane iron set at 13.5°. It is particularly effective on end grain and plastic laminates. Block planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain.

Cutter Width: 35mm.
Overall Length: 160mm.


Type Set
Size 250mm

Reviews

Be the first to submit a review

Trustpilot