Faithfull RI60-SPSP4WGWB No.4 Smoothing Plane in Wooden Box

MPN
RI60-SPSP4WGWB
Brand
Faithfull
EAN-13
5023969220765
Order Code
95-8305
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull No.4 Smoothing Plane is designed for smoothing and final finishing. Made with a quality grey cast iron body for strength and stability with precision ground base and sides for flatness and squareness. Machined seatings eliminate movement and blade judder.

A lever cap with a brass locking screw secures the blade assembly and enables easy release for sharpening. Wooden handles and guidance knobs maximise user comfort. A solid brass blade adjustment nut completes the appeal of these traditional tools.

Cutter Width: 50mm.
Overall Length: 250mm.

This Faithfull No.4 Smoothing Plane is presented in a hinged, wooden storage box.


Type Smoothing plane
Size 250mm

Reviews

Be the first to submit a review

Trustpilot