No.4 Smoothing Plane in Cardboard Box

Faithfull Brand: Faithfull

The Faithfull No.4 Smoothing Plane is designed for smoothing and final finishing. Made with a quality grey cast iron body for strength and stability with precision ground base and sides for flatness and squareness. Machined seatings eliminate movement and blade judder.

A lever cap with a brass locking screw secures the blade assembly and enables easy release for sharpening. Wooden handles and guidance knobs maximise user comfort. A solid brass blade adjustment nut completes the appeal of these traditional tools.

Cutter Width: 50mm.
Overall Length: 250mm.

This Faithfull No.4 Smoothing Plane is supplied loose, unboxed.

Description Image Product Buy Pricing (Ex VAT) Type Size
Faithfull RI60-SPSP4WG No.4 Smoothing Plane in Cardboard Box
Faithfull RI60-SPSP4WG No.4 Smoothing Plane in Cardboard Box
Extended range
Order code: 95-8304
MPN: RI60-SPSP4WG

Available to back orderPlease contact us for lead time
1+ £26.37
Price per unit Ex VAT
Smoothing plane 250mm
Faithfull RI60-SPSP4WGWB No.4 Smoothing Plane in Wooden Box
Faithfull RI60-SPSP4WGWB No.4 Smoothing Plane in Wooden Box
Standard range
Order code: 95-8305
MPN: RI60-SPSP4WGWB

Despatched within 2 working days - 50 in stock
1+ £33.15
Price per unit Ex VAT
Smoothing plane 250mm

Trustpilot