Faithfull RI60-SPSP4WG No.4 Smoothing Plane in Cardboard Box

MPN
RI60-SPSP4WG
Brand
Faithfull
EAN-13
5023969311098
Order Code
95-8304
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull No.4 Smoothing Plane is designed for smoothing and final finishing. Made with a quality grey cast iron body for strength and stability with precision ground base and sides for flatness and squareness. Machined seatings eliminate movement and blade judder.

A lever cap with a brass locking screw secures the blade assembly and enables easy release for sharpening. Wooden handles and guidance knobs maximise user comfort. A solid brass blade adjustment nut completes the appeal of these traditional tools.

Cutter Width: 50mm.
Overall Length: 250mm.

This Faithfull No.4 Smoothing Plane is supplied loose, unboxed.


Type Smoothing plane
Size 250mm

Reviews

Be the first to submit a review

Trustpilot