Faithfull MP22RB/F Lever Type Oil Can 300ml

Order Code:

95-8210

Brand: Faithfull MPN: MP22RB/F EAN-13: 5023969217178
  • Quickly find another product in this range by Capacity:

    125ml 300ml 500ml
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

Faithfull oil can with a high quality seamless drawn body made from thick gauge metal and enhanced by a durable enamel finish. The powerful force-feed pump is crafted from solid brass to maximise performance and durability. Supplied complete with both a rigid spout and flexible spout.

Size: 300ml (1/2pint)


Type Oil can
Capacity 300ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot