Pistol Type Oil Can 125ml

Faithfull Brand: Faithfull

Faithfull oil can with a high quality seamless drawn body made from thick gauge metal and enhanced by a durable enamel finish. The powerful force-feed pump is crafted from solid brass to maximise performance and durability. Supplied complete with both a rigid spout and flexible spout.

1 x Faithfull Pistol Type Oil Can 125ml

Description Image Product Buy Pricing (Ex VAT) Capacity Type
Faithfull M1ORB/F Pistol Type Oil Can 125ml
Faithfull M1ORB/F Pistol Type Oil Can 125ml
Standard range
Order code: 95-8209
MPN: M1ORB/F

Despatched within 2 working days - 2 in stock
1+ £6.62
Price per unit Ex VAT
125ml Oil can
Faithfull MP22RB/F Lever Type Oil Can 300ml
Faithfull MP22RB/F Lever Type Oil Can 300ml
Standard range
Order code: 95-8210
MPN: MP22RB/F

Despatched within 2 working days - 5 in stock
1+ £8.64
Price per unit Ex VAT
300ml Oil can
Faithfull MP23RB/F Lever Type Oil Can 500ml
Faithfull MP23RB/F Lever Type Oil Can 500ml
Standard range
Order code: 95-8211
MPN: MP23RB/F

Despatched within 2 working days - 100 in stock
1+ £9.70
Price per unit Ex VAT
500ml Oil can

Trustpilot