Faithfull Joiners Bag - Student Kit

MPN
Joiners Bag
Brand
Faithfull
Order Code
97-6758
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £139.99 £129.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This Faithfull Joiners Bag Student Tool Kit provides a starter set of professional tools required for learning the Trade.

Designed especially for use by Apprentices, College Students and Trainees, the Tool Kit comes supplied in a hard base, 41cm (16in) tool bag to keep your tools tidy and easily portable.


Tool Kit Contents:

  • 95-7586 Faithfull FAITBHB16 Hard Base Tool Bag 41cm (16in)
  • 97-6746 Faithfull FAITM525MI Trade Tape Measure 5m/16ft (Width 25mm)
  • 97-6748 Faithfull FAISAWG22 Handsaw General 22in 8tpi
  • 97-6749 Faithfull FAISAWTB14 Handsaw Toolbox 14in 16tpi
  • 97-6750 Faithfull FAIWCSGS4CR Soft Grip Chisel Set 4pc
  • 95-6818 Faithfull FAICPSHARP Carpenter's Pencils Red (Pack 3 + Sharpener)
  • 95-8642 Faithfull 717L12 Prestige Combination Square Black Aluminium 300mm (12in)
  • 95-8701 Faithfull 718L25 Prestige Try Square Black Aluminium 250mm (10in)
  • 95-8653 Faithfull 755001 Prestige Mitre Saw Protractor Black Aluminium
  • 95-6721 Faithfull FAIBRADSQ Bradawl Soft Grip Handle Square Tip
  • 95-6877 Faithfull FA062-20SS Claw Hammer Steel Shaft 567g (20oz)
  • 97-6751 Faithfull FAISBSET42IM 42pc Impact Bit Set
  • 95-9536 Faithfull FAISDTSET5 TORX (Star) Head Screwdriver Set, 5 Piece
  • 95-9599 Faithfull FAITKUTILITY Utility Folding Knife with Blade Lock
Type Tool kit
Number of Pieces 14
Case Tool Bag
Height 250mm
Length 400mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot