Faithfull FHT-9818 Mains Tester Screwdriver - Multi Function

MPN
FHT-9818
Brand
Faithfull
EAN-13
5023969267357
Order Code
95-8150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Multi-Tester is more than just a conventional voltage tester. The built-in battery powered sensor allows the multi-tester to perform a number of different functions without the need to dismantle a suspected faulty item or have any contact with live parts.

The multi-tester is fully insulated and is supplied complete with full operating instructions and will perform the following tests: continuity, bulbs, fuses, short circuits, cable tracking, mains sockets and microwave oven leakage.

SAFETY NOTE
Always read and the instruction supplied with the multi-tester.
Never use a multi-tester until you are fully conversant with its use and applications. Never work on live equipment, and if in any doubt, always contact a qualified electrician.


ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot