Faithfull FAIWS624 Soft-Grip Wood Scraper with 4-Sided Blade 265 x 62mm

MPN
FAIWS624
Brand
Faithfull
EAN-13
5023969274652
Order Code
95-9223
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Soft-Grip Wood Scraper with a 4-sided blade. The blade can be rotated when a scraping edge becomes blunt. Ideal for removing paint and varnish from wooden doors and window frames.

Specification

Overall Length: 285mm
Blade: 62mm


Type Scraper
Blade Width 62mm
Length 285mm

Reviews

Be the first to submit a review

Trustpilot