Faithfull FAIWCARV8F V-Straight Parting Carving Chisel 9.5mm (3/8in)

MPN
FAIWCARV8F
Brand
Faithfull
EAN-13
5023969007335
Order Code
97-9528
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.85 £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull V-Straight Parting Carving Chisel for cutting 'V' grooves, outlining letterwork and corner finishing. Fitted with a wooden handle, made with FSC® 100% Certified Wood from well-managed forests. It also features a deep seated tang, metal ferrule and fully polished blade.

Please Note: Woodcarving chisels will require final sharpening prior to their first use.

Specifications:

Overall Length: 220mm.
Type: V Straight Parting.
Blade Width: 9.5mm (3/8in).


Type V Straight Parting
Blade Width 9.5mm (3/8in)
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot