Faithfull FAIWBN75C Nylon Wheel Flat 75mm x 6mm Shank

MPN
FAIWBN75C
Brand
Faithfull
EAN-13
5023969263045
Order Code
95-8330
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    65mm 75mm 100mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.34 £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull brushes have nylon bristles for use on wood, metal and stone. Many times the life of a wire brush. Conform to ISO 9001 and DIN EN1083-1 and 2.

The 6mm shank enables them to be used with a power tool with a maximum of 4500rpm.

The Faithfull FAIWBN75C Nylon Wheels have a flat circular shape with the following dimensions:
Size: 75mm diameter x 6mm shaft x 1.5mm bristle.


Type Brush
Material Nylon
Diameter 75mm
Shaft 6mm
Wire Size 1.5mm
Wire Type Nylon Bristle

Reviews

Be the first to submit a review

Trustpilot