Nylon Wheel Flat 100mm x 6mm Shank

Faithfull Brand: Faithfull

These Faithfull brushes have nylon bristles for use on wood, metal and stone. Many times the life of a wire brush. Conform to ISO 9001 and DIN EN1083-1 and 2.

The 6mm shank enables them to be used with a power tool with a maximum of 4500rpm.

The Faithfull FAIWBN100C Nylon Wheels have a flat circular shape with the following dimensions:
Size: 100mm diameter x 6mm shaft x 1.5mm bristle.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material Shaft Wire Size Wire Type
Faithfull FAIWBN100C Nylon Wheel Flat 100mm x 6mm Shank
Faithfull FAIWBN100C Nylon Wheel Flat 100mm x 6mm Shank
Standard range
Order code: 95-8328
MPN: FAIWBN100C

Despatched within 2 working days - 20 in stock
1+ £6.37
Price per unit Ex VAT
100mm Brush Nylon 6mm 1.5mm Nylon Bristle
Faithfull FAIWBN65 Nylon Wheel Cup Brush 65mm x 6mm Shank
Faithfull FAIWBN65 Nylon Wheel Cup Brush 65mm x 6mm Shank
Standard range
Order code: 95-8329
MPN: FAIWBN65

Despatched same day - 1 in stockContact us for additional stock
1+ £5.09
Price per unit Ex VAT
65mm Brush Nylon 6mm 1.5mm Nylon Bristle
Faithfull FAIWBN75C Nylon Wheel Flat 75mm x 6mm Shank
Faithfull FAIWBN75C Nylon Wheel Flat 75mm x 6mm Shank
Standard range
Order code: 95-8330
MPN: FAIWBN75C

Despatched within 2 working days - 5 in stock
1+ £6.49
Price per unit Ex VAT
75mm Brush Nylon 6mm 1.5mm Nylon Bristle

Trustpilot