Faithfull FAITM832MI Pro Tape Measure 8m/26ft (Width 32mm)

MPN
FAITM832MI
Brand
Faithfull
EAN-13
5023969005171
Order Code
97-9496
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Specification:

Blade Length: 8m/26ft
Blade Width: 32mm
Graduations: Metric and Imperial


Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
Blade Width 32mm
Length 5M/16ft

Reviews

Be the first to submit a review

Trustpilot